4949 | HEYCO

Cover cap, with filter, (H) 13.5 mm, head Ø 30.6 mm, mounting Ø 25.4 mm, thickness 3.2 mm, PA, black, 4949

Order No.: 12H9851
EAN: 4099891761462
MPN:
4949
4949 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
308.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0821 €

Cover cap, 4949, HEYCO

The 4949 is a filter insert louvered plug with mounting hole diameter range 25,4 mm. It is located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration. Polyurethane foam filter will filter particle sizes 30 micron and larger.

Technical specifications
Version mit Filter
Colour schwarz
Height 13.5 mm
Head Diameter 30.6 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 25.4 mm
Wall thickness 3,2 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes