4965 | HEYCO

Cover cap, with filter, (H) 20.9 mm, head Ø 69 mm, mounting Ø 63.5 mm, thickness 3.2 mm, PA, black, 4965

Order No.: 12H9856
EAN: 4099891761516
MPN:
4965
4965 HEYCO Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.0341 €

Cover cap, 4965, HEYCO

The 4965 is a filter insert louvered plug with mounting hole diameter range 63,5 mm. It is located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration. Polyurethane foam filter will filter particle sizes 30 micron and larger.

Technical specifications
Version mit Filter
Colour schwarz
Height 20.9 mm
Head Diameter 69 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Mounting hole size 63.5 mm
Wall thickness 3,2 mm
Accessory Type Abdeckkappe
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes