G1505 | HEYCO
Seal, (H) 7.1 mm, head Ø 20.6 mm, mounting Ø 12.7 mm, clamping range 10.4 mm, TPR, black, G1505
Order No.: 12H5633
MPN:
G1505
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Dichtung, G1505, HEYCO
Thermoplastic rubber grommet for panel thickness from .03˝ (0,8 mm) to .08˝ (2,0 mm).
Features
- Convert raw-edged holes to smooth, neat, insulated holes
- Retaining bead snaps securely into place
- Insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts
Technical specifications
Colour | schwarz | |
Height | 7.1 mm | |
clamping force range | 10,4 mm | |
Head Diameter | 20.6 mm | |
Material | TPR | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Mounting hole size | 12.7 mm | |
Accessory Type | Dichtung |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |