3419 | HEYCO

Beaded cable tie, releasable, PE, (L) 107 mm, bundle-Ø 28.6 mm, black, 0 to 85 °C, 3419

Order No.: 12H4811
EAN: 4099891201708
MPN:
3419
3419 HEYCO Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 11,360 pcs.
Leadtime: 5 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1559 €
100 pcs.
0.1380 €
500 pcs.
0.1249 €
1000 pcs.
0.1178 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Beaded cable tie, 3419, HEYCO

This releasable and reusable tie is used for easy bundling, closing, bagging, holding and tying.

Features

  • High flexibility
  • Moderate strength
Technical specifications
Colour schwarz
Halogen free Yes
Length 107 mm
Material PE
max. Bundle diameter 28.6 mm
max. operating temperature 85 °C
min. operating temperature 0 °C
detachable closure Yes
Min holding force 45 N
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes