4919 | HEYCO

Filter insert, 22.2 mm for venting cap, 4919

Order No.: 80B818
EAN: 4099891758837
MPN:
4919
4919 HEYCO Fan Accessories
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.0706 €

Insert filter, 4919, HEYCO

The 4919 is a insert filter vent plug with multiple locking steps for panel thickness up to 3,2 mm and mounting hole diameter range from 12,7 mm to 76,2 mm. This product permits the passage of air for ventilation but limit liquid as well as dust and pest infiltration.

Features

  • Polyurethane foam filter will filter particle sizes 30 micron and larger
  • Filter is captive in body of vent plug and uses no additional real estate inside
Technical specifications
Zubehörart Filtereinsatz
Ausführung 22,2 mm
Geeignet für Entlüftungskappe
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes