4921 | HEYCO
Filter insert, 25.4 mm for venting cap, 4921
Order No.: 80B819
EAN: 4099891758844
MPN:
4921
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Insert filter, 4921, HEYCO
The 4921 is a insert filter vent plug with multiple locking steps for panel thickness up to 3,2 mm and mounting hole diameter range from 12,7 mm to 76,2 mm. This product permits the passage of air for ventilation but limit liquid as well as dust and pest infiltration.
Features
- Polyurethane foam filter will filter particle sizes 30 micron and larger
- Filter is captive in body of vent plug and uses no additional real estate inside
Technical specifications
Zubehörart | Filtereinsatz | |
Ausführung | 25,4 mm | |
Geeignet für | Entlüftungskappe |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |