4931 | HEYCO
Filter insert, 34.9 mm for venting cap, 4931
Order No.: 80B821
EAN: 4099891758868
MPN:
4931
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Insert filter, 4931, HEYCO
The 4931 is a insert filter vent plug with multiple locking steps for panel thickness up to 3,2 mm and mounting hole diameter range from 12,7 mm to 76,2 mm. This product permits the passage of air for ventilation but limit liquid as well as dust and pest infiltration.
Features
- Polyurethane foam filter will filter particle sizes 30 micron and larger
- Filter is captive in body of vent plug and uses no additional real estate inside
Technical specifications
Zubehörart | Filtereinsatz | |
Ausführung | 34,9 mm | |
Geeignet für | Entlüftungskappe |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |