1065 | HEYCO
Grommet, cable Ø 8.4 to 11.2 mm, PA, black, 1065
Order No.: 12H5597
MPN:
1065
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Feed-through grommet, 1065, HEYCO
Snap-in, low profile design allows for pre-assembled cables.
Features
- Can be pre-assembled to the cable prior to installation
- Assembles to cables with a simple hand plier for easy installation
- Smooth, rounded interior edges for ease of installation
- Fast and easy installation
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PA | |
max. Cable diameter | 11.2 mm | |
max. operating temperature | 100 °C | |
min. cable diameter | 8.4 mm | |
min. operating temperature | -20 °C | |
Mounting hole size | 22.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |