1067 | HEYCO
Grommet, cable Ø 7.1 to 8.4 mm, PA, white, 1067
Order No.: 12H5592
MPN:
1067
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Feed-through grommet, 1067, HEYCO
Snap-in, low profile design allows for pre-assembled cables.
Features
- Can be pre-assembled to the cable prior to installation
- Assembles to cables with a simple hand plier for easy installation
- Smooth, rounded interior edges for ease of installation
- Fast and easy installation
Technical specifications
Version | Durchführungstülle | |
Colour | weiß | |
Material | PA | |
max. Cable diameter | 8.4 mm | |
max. operating temperature | 100 °C | |
min. cable diameter | 7.1 mm | |
min. operating temperature | -20 °C | |
Mounting hole size | 22.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |