1070 | HEYCO

Grommet, cable Ø 8.4 to 11.2 mm, PA, white, 1070

Order No.: 12H5601
MPN:
1070
1070 HEYCO Grommets
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
87.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.7493 €

Feed-through grommet, 1070, HEYCO

Snap-in, low profile design allows for pre-assembled cables.

Features

  • Can be pre-assembled to the cable prior to installation
  • Assembles to cables with a simple hand plier for easy installation
  • Smooth, rounded interior edges for ease of installation
  • Fast and easy installation
Technical specifications
Version Durchführungstülle
Colour weiß
Material PA
max. Cable diameter 11.2 mm
max. operating temperature 100 °C
min. cable diameter 8.4 mm
min. operating temperature -20 °C
Mounting hole size 22.2 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes