2034 | HEYCO

Cable gland, cable Ø 3.2 mm, PA, black, 2034

Order No.: 12H5610
MPN:
2034
2034 HEYCO Grommets
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1000 €

Feed-through bushing, 2034, HEYCO

Feed-through bushing for panel thickness up to .125" (3,2 mm).

Features

  • The ID opens to accept the cable then closes firmly when installed into the mounting hole
  • Provide insulation plus light strain relief
  • Suitable for 1/8" (3,2 mm) to 5/8" (15,9 mm) diameter cable, tubing or hose
Technical specifications
Version Durchführungsbuchse
Colour schwarz
Material PA
max. Cable diameter 3.2 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 9.5 mm
Wall thickness 3.2 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes