2089 | HEYCO
Grommet, cable Ø 12.7 mm, PA, black, 2089
Order No.: 12H3610
EAN: 4099891195809
MPN:
2089
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommets with centering insert, type Heyman 20../21.
Material: PA 6.6. Color: black, max. Panel thickness: 3.2 mm. Operating temperatures: to +105 °C. Inflammability to UL 94 V-2.
Technical attributes (type, max. cable diameter (B), mounting hole diameter (d), collar diameter (A), total length (C)): 2089, CD 12.7, d 19, A 21.8, C 9.9 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PA | |
max. Cable diameter | 12.7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 19 mm | |
Wall thickness | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |