2552 | HEYCO
Cable grommet, cable Ø 14.2 mm, PA, black, 2552
Order No.: 12H9868
EAN: 4099891761639
MPN:
2552
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommet, 2552, HEYCO
The 2552 is a snap-In smooth bore bushing with mounting hole diameter range 22,3 mm. Extra internal insulating sleeve creates a smooth bore and prevents locking fingers from protruding into the ID of the Bushing.
Features
- Large radius exit hole
- Used to protect through-holes
- Eliminate sharp edges so wires are protected
- Absorb vibration, and cushion and insulate wires
- Can be used as bushing for rotating shafts
- Bushing inserts into mounting hole with fingertip pressure
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 13.1 mm | |
Material | PA | |
max. Cable diameter | 14.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 22.3 mm |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |