2800 | HEYCO

Grommet, cable Ø 3.2 mm, PA, black, 2800

Order No.: 12H7500
EAN: 4099891196110
MPN:
2800
2800 HEYCO Grommets Image 1
2800 HEYCO Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 1,366 pcs.
Leadtime: 5 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1166 €
100 pcs.
0.1071 €
500 pcs.
0.1012 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type Heyman B 28.

Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.

Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2800, CD 3.2, d 4.7, A 6.3, C 6.0 mm

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 6.4 mm
Material PA
max. Cable diameter 3.2 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 4.7 mm
Wall thickness 6 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes