2820 | HEYCO
Grommet, cable Ø 9.5 mm, PA, black, 2820
Order No.: 12H7516
EAN: 4099891196165
MPN:
2820
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommets, type Heyman B 28.
Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2820, CD 9.5, d 12.7, A 14.3, C 6.3 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PA | |
max. Cable diameter | 9.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 12.7 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |