2827 | HEYCO

Grommet, cable Ø 12.7 mm, PA, black, 2827

Order No.: 12H7520
EAN: 4099891196172
MPN:
2827
2827 HEYCO Grommets Image 1
2827 HEYCO Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 236 pcs.
Leadtime: 5 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
50 pcs.
0.1404 €
100 pcs.
0.1285 €
500 pcs.
0.1190 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type Heyman B 28.

Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.

Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2827, CD 12.7, d 15.9, A 17.9, C 6.3 mm

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PA
max. Cable diameter 12.7 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 15.9 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes