2844 | HEYCO

Grommet, cable Ø 15.9 mm, PA, black, 2844

Order No.: 12H7524
EAN: 4099891196189
MPN:
2844
2844 HEYCO Grommets Image 1
2844 HEYCO Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 1,137 pcs.
Leadtime: 5 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
50 pcs.
0.2130 €
100 pcs.
0.1952 €
500 pcs.
0.1833 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type Heyman B 28.

Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.

Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2844, CD 15.9, d 19.8, A 21.8, C 6.3 mm

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PA
max. Cable diameter 15.9 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 19.8 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes