2853 | HEYCO
Grommet, cable Ø 5.5 mm, PA, black, 2853
Order No.: 12H7504
EAN: 4099891196127
MPN:
2853
Unit Price (€ / pc.)
0.1333 € *
Available: 949 pcs.
Leadtime: 5 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1166 €
100 pcs.
0.1071 €
500 pcs.
0.1012 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type Heyman B 28.
Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2853, CD 5.5, d 7.1, A 8.7, C 6.0 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 8.7 mm | |
Material | PA | |
max. Cable diameter | 5.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 7.1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |