3003 | HEYCO

Grommet, cable Ø 25.4 mm, PA, black, 3003

Order No.: 12H5732
MPN:
3003
3003 HEYCO Grommets
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
139.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2796 €

Grommet, 3003, HEYCO

Grommet for use in mounting panels up to .250" thick.

Features

  • Flexible shutters to absorb vibration on the inside diameter
  • Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
  • Withstand a push back force of 35 pounds
  • Locking fingers snap into holes with fingertip pressure
Technical specifications
Version Durchführungstülle
Colour schwarz
Material PA
max. Cable diameter 25.4 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 34.9 mm
Wall thickness 6.4 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes