3118 | HEYCO
Grommet, cabel-Ø 11.1 mm, PA, black, 3118
Order No.: 12H5735
MPN:
3118
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommet, 3118, HEYCO
Grommet for use in mounting panels up to .250" thick.
Features
- Flexible shutters to absorb vibration on the inside diameter
- Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Withstand a push back force of 35 pounds
- Locking fingers snap into holes with fingertip pressure
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | PA | |
max. Kabeldurchmesser | 11.1 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -18 °C | |
Montagelochgröße | 15.9 mm | |
Wanddicke | 6.4 mm |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |