3120 | HEYCO
Grommet, cable Ø 23.8 mm, PA, black, 3120
Order No.: 12H5737
MPN:
3120
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommet, 3120, HEYCO
Grommet for use in mounting panels up to .250" thick.
Features
- Flexible shutters to absorb vibration on the inside diameter
- Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Withstand a push back force of 35 pounds
- Locking fingers snap into holes with fingertip pressure
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PA | |
max. Cable diameter | 23.8 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 22.2 mm | |
Wall thickness | 6.4 mm |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |