4008 | HEYCO

Grommet, cable Ø 5 to 9 mm, M25, EPDM, gray, 4008

Order No.: 12H3756
EAN: 4099891195885
MPN:
4008
4008 HEYCO Grommets
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 96 pcs.
Leadtime: 5 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Cable bushings, type Heyman 2065.

Double diaphragm bushing for mounting one side by means of finger pressure, no locknut required, ozone and weatherproof, can be used as dummy hole cover if no cable is fed in, easy strain relief with membrane; Operating temperatures: –40 to +93 °C. Degree of protection: IP 67. Panel thickness: 1.0 to 4.0 mm (type 206527 = 0.5 to 2.0 mm). Color: gray.

Technical attributes (type, cable diameter (CD), mounting hole): 206528, 5.0 to 9.0 mm, 16.5 mm

Technical specifications
Version Kabeldurchführung
Colour grau
Thread size M25
Length 18 mm
Material EPDM
max. Cable diameter 9 mm
max. operating temperature 93 °C
min. cable diameter 5 mm
min. operating temperature -40 °C
Mounting hole size 16.5 mm
Wall thickness 4 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes