C2062 | HEYCO

Cable gland, cable Ø 3.3 to 9.5 mm, PA/TPE, black, C2062

Order No.: 12H3769
EAN: 4099891195915
MPN:
C2062
C2062 HEYCO Grommets Image 1
C2062 HEYCO Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7259 €

Cap/grommet IP 67/68, type Heyman 206568

Can be used as cap or grommet, with light strain relief.

For mounting hole diameter: 15.9 mm

For cable diameter: 3.3 mm 9.5 mm

Head diameter: 26.2 mm

For Panel thickness: 1.6 mm to 6.4 mm | Depth: 16.3 mm

Material: PA6.6, TPE | Inflammability: HB

Degree of protection: IP 67/68 | Color: black

Operating temperatures: - 40 to + 100 °C | Certifications: UL, CSA

Technical specifications
Filter Property Value
Product type cable gland
min. cable diameter 3.3 mm
max. Cable diameter 9.5 mm
Mounting hole size 15.9 mm
Wall thickness 6.4 mm
Colour black
Material PA/TPE
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes