C2066 | HEYCO
Grommet, cable Ø 4.4 to 10.2 mm, PA/TPE, black, C2066
Order No.: 12H3770
EAN: 4099891195922
MPN:
C2066
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cap/grommet IP 67/68, type Heyman 206569
Can be used as cap or grommet, with light strain relief.
For mounting hole diameter: 19.1 mm
For cable diameter: 4.4 mm 10.2 mm
Head diameter: 29.2 mm
For Panel thickness: 1.6 mm to 6.4 mm | Depth: 16.3 mm
Material: PA6.6, TPE | Inflammability: HB
Degree of protection: IP 67/68 | Color: black
Operating temperatures: - 40 to + 100 °C | Certifications: UL, CSA
Technical specifications
Version | Kabeldurchführung | |
Colour | schwarz | |
Material | PA/TPE | |
max. Cable diameter | 10.2 mm | |
max. operating temperature | 100 °C | |
min. cable diameter | 4.4 mm | |
min. operating temperature | -40 °C | |
Mounting hole size | 19.1 mm | |
Wall thickness | 6.4 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |