1832 | HEYCO
Strain relief Heyman 1832, cable diameter 5.6 to 7.4 mm, panel thickness 0.8 to 2.5 mm, PA 6.6, black
Order No.: 12H2960
EAN: 4099891203795
MPN:
1832
Unit Price (€ / pc.)
0.2904 € *
Available: 1,096 pcs.
Leadtime: 5 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
50 pcs.
0.2535 €
100 pcs.
0.2332 €
500 pcs.
0.2178 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief for pre-assembly on cables, type Heyman 1832
For round cables, prevents twisting.
Material: PA 6.6
Operating temperatures: - 40 °C to +105 °C
Approval: UL, CSA
Color: black
Cable diameters: 5.6 to 7.4 mm
Panel thickness: 0.8 to 2.5 mm
Technical specifications
Usage | Rundkabel | |
Cable diameter | 5,6 bis 7,4 mm | |
Wall thickness | 2.5 mm | |
Material | PA | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |