1857 | HEYCO
Strain relief Heyman 1857, cable diameter 7.4 to 9.8 mm, panel thickness 0.8 to 4.0 mm, PA 6.6, black
Order No.: 12H2972
EAN: 4099891203825
MPN:
1857
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief for pre-assembly on cables, type Heyman 1857
For round cables.
Material: PA 6.6
Operating temperatures: - 40 °C to +105 °C
Approval: UL, CSA
Color: black
Cable diameter: 7.4 to 9.8 mm
Panel thickness: 0.8 to 4.0 mm
Technical specifications
Usage | Rundkabel | |
Cable diameter | 7,4 bis 9,8 mm | |
Wall thickness | 4 mm | |
Material | PA | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |