1861 | HEYCO

Strain relief for round cable, 8.6 to 10.9 mm, PA, black, 1861

Order No.: 12H2974
EAN: 4099891203832
MPN:
1861
1861 HEYCO Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,355 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief for pre-assembly on cables, type Heyman 1861

For round cables.

Material: PA 6.6

Operating temperatures: - 40 °C to +105 °C

Approval: UL, CSA

Color: black

Cable diameter: 8.6 to 10.9 mm

Panel thickness: 0.8 to 4.0 mm

Technical specifications
Filter Property Value
Usage round cable
Cable diameter 8.6 to 10.9 mm
Wall thickness 4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes