TM 21 | HIROSE
Plug, RJ45, 8 pole, 8P8C, Cat 6, cable assembly, TM 21
Order No.: 73F1433
EAN: 4016032132943
MPN:
TM 21
Unit Price (€ / pc.)
3.6533 € *
Available: 24 pcs.
Available in 7 Days: 1,906 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7013 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 modular connector, TM 21, HIROSE
8-pole, for 10/100 Mbps Fast Ethernet, shielded, with strain relief and anti-kink bushing; Contact material: phosphor bronze. Finish: 8.0 µ gold plating on nickel primer. Material connector housing: polycarbonate. Material shielding plate: 0.5 mm brass with 2.0 µ gold plating. Conductor diameter: AWG 27/ to 24/7. Cable outer diameter: 5.5 to 6.2 mm. Insertion/removal cycles: min 750. Current rating: 1.0 A (at +50 °C). Inflammability: UL94 V-2. Operating temperatures: -20 to + +60 °C.
Type: A-MO6 8/8 HRS, RJ45 plug, CAT 6.
Technical specifications
Version | Stecker | |
Category | Cat 6 | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |