TM 31 | HIROSE
Plug, RJ45, 8 pole, 8P8C, Cat 6A, cable assembly, TM 31
Order No.: 73F1435
EAN: 4016032272144
MPN:
TM 31
Unit Price (€ / pc.)
2.9155 € *
Available: 2 pcs.
Available in 7 Days: 2,596 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.5704 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 modular connector, TM 31, HIROSE
8-pole, for 10/100 Mbps Fast Ethernet, shielded, with strain relief and anti-kink bushing; Contact material: phosphor bronze. Finish: 8.0 µ gold plating on nickel primer. Material connector housing: polycarbonate. Material shielding plate: 0.5 mm brass with 2.0 µ gold plating. Conductor diameter: AWG 27/ to 24/7. Cable outer diameter: 5.5 to 6.2 mm. Insertion/removal cycles: min 750. Current rating: 1.0 A (at +50 °C). Inflammability: UL94 V-2. Operating temperatures: -20 to + +60 °C.
Type: A-MO6A 8/8 HRS, RJ45 plug, CAT 6A.
Technical specifications
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |