HR10-10R-12S(73) | HIROSE

Panel socket, 12 pole, solder cup, push pull, straight, HR10-10R-12S(73)

Order No.: 67F6360
EAN: 4099889732634
MPN:
HR10-10R-12S(73)
Series: HR 10
HR10-10R-12S(73) HIROSE Other Circular Connectors Image 1
HR10-10R-12S(73) HIROSE Other Circular Connectors Image 2
HR10-10R-12S(73) HIROSE Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9,728.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
19.4565 €

Circular connector with push-pull lock, type Hirose HR10.

Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.

Receptacles, female, with solder pins, type HR10.

Contacts: silver-plated.

Technical attributes (type, number of poles, dimensions): HR10 - 10R - 12S(73), 12 - pole, A 16, B 14, C 11.9, D M11 x 0.75 mm

Technical specifications
Version Einbaubuchse
Shell Material Metall
Cable diameter 7 mm
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 14,0 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes