HR10-7P-4P(73) | HIROSE

Plug, 4 pole, solder cup, push pull, straight, HR10-7P-4P(73)

Order No.: 67F6300
EAN: 4099889732351
MPN:
HR10-7P-4P(73)
Series: HR 10
HR10-7P-4P(73) HIROSE Other Circular Connectors Image 1
HR10-7P-4P(73) HIROSE Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,544.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
15.1487 €

Circular connector with push-pull lock, type Hirose HR10.

Solder terminals; Dielectric strength: 500 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.

Circular connector, full metal version, type HR10.

Contacts: gold-plated.

Plugs, straight.

Technical attributes (type, number of poles, dimensions): HR10-7P-4P(73), 4-pole, A 28.5, B 11, C 7.0, D 5.2 mm

Technical specifications
Filter Property Value
Version plug
Cable cross-section 11.0 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking push pull
Cable diameter 5.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes