HR10A-10P-10P(73) | HIROSE
Plug, 10 pole, solder cup, push pull, straight, HR10A-10P-10P(73)
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Circular connector with plastic bushing, type HR10A.
Contacts: gold-plated.
Plugs, straight.
Technical attributes (type, number of poles, dimensions): HR10A-10P-10P(73), 10-pole, A 43, B 14.7, C 9.5, D 7.0 mm
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 7 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 14,7 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |