HR10A-10P-12P(73) | HIROSE
Plug, 12 pole, solder cup, push pull, straight, HR10A-10P-12P(73)
Unit Price (€ / pc.)
15.6128 € *
Standard delivery time from the manufacturer is: On Request
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Circular connector with plastic bushing, type HR10A.
Contacts: gold-plated.
Plugs, straight.
Technical attributes (type, number of poles, dimensions): HR10A-10P-12P(73), 12-pole, A 43, B 14.7, C 9.5, D 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 14.7 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 7 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |