HR10A-7P-6S(73) | HIROSE
Plug, 6 pole, solder cup, push pull, straight, HR10A-7P-6S(73)
Unit Price (€ / pc.)
15.9936 € *
Available: 698 pcs.
Leadtime: On Request **
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
10 pcs.
14.0896 €
50 pcs.
13.1257 €
150 pcs.
12.5307 €
500 pcs.
11.9119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Circular connector with plastic bushing, type HR10A.
Contacts: gold-plated.
Plug, straight.
Technical attributes (type, number of poles): HR10A-7P-6S(73), 6-pole
Technical specifications
Version | Stecker | |
Shell Material | Metall | |
Cable diameter | 5 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 11,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |