HR30-6R-3P(71) | HIROSE

Panel plug, 3 pole, solder cup, push pull, straight, HR30-6R-3P(71)

Order No.: 67F6378
EAN: 4099889732689
MPN:
HR30-6R-3P(71)
Series: HR 30
HR30-6R-3P(71) HIROSE Other Circular Connectors Image 1
HR30-6R-3P(71) HIROSE Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,556.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.1884 €

Circular connector with push-pull lock, IP 67, type Hirose HR30.

Solder terminals; Rated voltage: 100 VAC/140 VDC. Rated current: 5.0 A. Contacts: gold-plated. Cable entry: 4.2 to 5.0 mm. Dielectric strength: 300 VAC/min. Insulation resistance: 1.0 Gohm. Contact resistance: max. 5.0 mohm. Operating temperatures: - 25 to +85 °C.

Receptacles, male, type HR30.

Technical attributes (type, number of poles, dimensions): HR30 - 6R - 3P(71), 3 - pole, A 16 mm

Technical specifications
Version Einbaustecker
Shell Material Kunststoff
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 12,0 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes