HR30-6R-6S(71) | HIROSE
Panel socket, 6 pole, solder cup, push pull, straight, HR30-6R-6S(71)
Unit Price (€ / pc.)
5.355 € *
Available: 427 pcs.
Leadtime: On Request **
Circular connector with push-pull lock, IP 67, type Hirose HR30.
Solder terminals; Rated voltage: 100 VAC/140 VDC. Rated current: 2.0 A. Contacts: gold-plated. Cable entry: 4.2 to 5.0 mm. Dielectric strength: 300 VAC/min. Insulation resistance: 1.0 Gohm. Contact resistance: max. 15 mohm. Operating temperatures: - 25 to +85 °C.
Receptacles, female, type HR30.
Technical attributes (type, number of poles, dimensions): HR30 - 6R - 6S(71), 6 - pole, A 18.4 mm
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kunststoff | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 12,0 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |