DF40HC(4.0)-80DS-0.4V(51) | HIROSE

Connector, 80 pole, pitch 0.4 mm, DF40HC(4.0)-80DS-0.4V(51)

Order No.: 42F2003
EAN: 4099891029456
MPN:
DF40HC(4.0)-80DS-0.4V(51)
Series: DF40
DF40HC(4.0)-80DS-0.4V(51) HIROSE PCB Connection Systems Image 1
DF40HC(4.0)-80DS-0.4V(51) HIROSE PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 440 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mezzanine connectors, DF40HC(4.0)-80DS-0.4V(51), HIROSE

The DF40 series board-to-board and board-to-FPC connectors feature a space-saving design that minimizes connector width while maintaining sufficient vacuum area for easy pick and place assembly. In addition to its space-saving design, multiple stack heights are available to increase versatility for any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4 mm. Despite their small stature and low profile, the contacts provide strong contact forces and an effective mating length of 0.45 mm with a stack height of 1.5 mm. This connector features a locking system that prevents accidental disconnection and emits a distinct tactile click to ensure that the mating process is complete. The use of guide ribs allows this connector to self-align 0.33 mm. Both sides of the connector have been reinforced with additional shock-absorbing ribs. Nickel-plated barriers have been added to protect the contact areas from potential solder wick.

Features

  • High mounting density
  • Several options for the stack height
  • High contact reliability
  • Prevention of solder wick
Technical specifications
Connection SMD
Number of rows 2
Version Buchse
Additional parts bestückt
contact surface vergoldet
Rated voltage 30 V
Rated current 300 mA
Pin number 80-polig
Grid 0.4 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes