730312003 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 730312003
Unit Price (€ / pc.)
0.6783 € *
Available: 39 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat seal, 730312003, Hirschmann Automation and Control
Corresponding flat seal made of nitrile rubber (NBR); Operating temperatures: -30 to +90 °C or EPDM, halogen-free. Operating temperatures: -40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GSSA 300-6, EPDM, for GSSA.
Technical specifications
Suitable for | Rechtecksteckverbinder | |
Product type | Flachdichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |