730314003 | Hirschmann Automation and Control

Flat seal for rectangular connectors, 730314003

Order No.: 51F772
EAN: 4099889781113
MPN:
730314003
GDS 307-4 EPDM
Series: GDS
Hirschmann Automation and Control
730314003 Hirschmann Automation and Control Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 145 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6307 €
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding flat seals, type GDS../GSS.

Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GDS 307-4, EPDM, for GDS

Technical specifications
Geeignet für Rechtecksteckverbinder
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes