733846003 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 733846003
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Flat seal, 733846003, Hirschmann Automation and Control
Corresponding flat seal made of nitrile rubber (NBR); Operating temperatures: -30 to +90 °C or EPDM, halogen-free. Operating temperatures: -40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GSE 2000-3, EPDM, GSE.
Technical specifications
Suitable for | Rechtecksteckverbinder | |
Accessory Type | Flachdichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |