831834001 | Hirschmann Automation and Control
Insert for sensor/actuator connector, 831834001
Unit Price (€ / pc.)
6.9972 € *
Available: 25 pcs.
Electronic insert, 831834001, Hirschmann Automation and Control
Electronic insert with bridge rectifier, with protection circuit (varistor) and function display (glow lamp). Operating current 2.0 A. Operating voltage 250 V AC/DC.
Type: GDME-GB 1 LG 230, 250 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert | |
| Suitable for | sensor/actuator connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |