831873001 | Hirschmann Automation and Control
Insert for sensor/actuator connector, 831873001
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Electronic insert, 831873001, Hirschmann Automation and Control
Electronic insert with LED, with protection circuit and function display with yellow LED; Operating voltage: 24 V AC/DC. Operating current: 8.0 A.
Type: GDME - LED 24 HH YE, electronic insert
Technical specifications
Suitable for | Sensor/Aktor-Steckverbinder | |
Accessory Type | Einsatz |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |