731725021 | Hirschmann Automation and Control

Pin contact, 0.5-1.5 mm², crimp connection, tin-plated, 731725021

Order No.: 50F9473
EAN: 4099889660517
MPN:
731725021
RSC 162 Ag
Series: RSC
731725021 Hirschmann Automation and Control Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 1,900 pcs.
Leadtime: 4 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3927 €

Pin contact, 731725021, Hirschmann

The RBC 162 Ag is an inner pin (male) for the NR and ST series (5-pole) and features a BO crimp. Suitable for 0.5 to 1.5 mm².

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes