731726201 | Hirschmann Automation and Control

Receptacle, 0.5-1.5 mm², crimp connection, tin-plated, 731726201

Order No.: 50F9367
EAN: 4099889660494
MPN:
731726201
RBCB 162 Ag
Series: RBCB
731726201 Hirschmann Automation and Control Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.357 €

Socket contact, 731726201, Hirschmann

The RBCB 162 Ag is an inner pin (female) for the NR and ST series (5-pole) and features a BO crimp. Suitable for 0.5 to 1.5 mm².

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes