930329106 | Hirschmann Automation and Control

Mounting coupling, 2 pole, screw mounting, screw connection, 1.5 mm², gray, 930329106

Order No.: 40F482
EAN: 4099889861167
MPN:
930329106
STAKAP 2
Series: STAK
930329106 Hirschmann Automation and Control Device Connectors
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 123 pcs.
Leadtime: 5 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
9.6628 €
50 pcs.
8.9964 €
150 pcs.
8.6156 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.

Surface-mount sockets, type STAKAP 2.

If protective ground is required the appliance must be electrically bonded to the base plate. Additionally, the installation location needs to be sealed in order to achieve degree of protection IP 54.

Type: STAKAP 2, surface-mount socket

Technical specifications
Connection Schraubanschluss
Version Aufbaudose
Design gerade
Colour grau
Cable diameter 4 bis 6,5 mm
Cable cross-section 1,5 mm²
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Switch illuminated No
Power switch available No
Pin number 2-polig
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei