931694106 | Hirschmann Automation and Control

Panel socket, 5 pole, panel mounting, crimp connection, 1.0 mm², gray, 931694106

Order No.: 40F615
EAN: 4099889861327
MPN:
931694106
STAKEI 5
Series: STAK
931694106 Hirschmann Automation and Control Device Connectors Image 1
931694106 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 202 pcs.
Leadtime: 4 Weeks **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5565 €
150 pcs.
7.2352 €
500 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 5-pole + PE, type Hirschmann STAS../STAK.

With crimp terminals for max. 1.0 mm² conductors; Contacts: CuZn, silver-plated. Housing: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/6.0 A AC. Contact resistance: 10 mohm. Pin diameter: 1.6 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 8.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL. The miniature connectors are supplied in bare state, each with 6 contact elements. Certifications: VDE, SEV.

Panel sockets, type STAKEI 5.

Type: STAKEI 5, panel socket

Technical specifications
Anschluss Crimpanschluss
Ausführung Einbaubuchse
Bauform gerade
Farbe grau
Kabeldurchmesser 8 bis 10 mm
Leiterquerschnitt 1,0 mm²
Montage Panelmontage
Nennspannung IEC 250 V
Nennspannung UL/CSA 400 V
Nennstrom IEC 10 A
Nennstrom UL/CSA 10 A
Netzschalter beleuchtet No
Netzschalter vorhanden No
Polzahl 5-polig
Stifttemperatur 90 °C
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes