932448100 | Hirschmann Automation and Control

Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932448100

Order No.: 51F110
EAN: 4099889864816
MPN:
932448100
GO 60 WF
Series: GO
932448100 Hirschmann Automation and Control Device Connectors Image 1
932448100 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.4859 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled connectors series G, type Hirschmann GO 6.

Particularly compact device for electrical connections in pneumatic or hydraulic control systems, for sensors and measuring instruments. No ground contacts. For applications in confined spaces with high degree of soiling; Rated voltage: 50 V AC/DC (types GO 60 V AC/DC to 250 V AC/DC. Rated current: max. 6.0 A. The connectors are coded and therefore incompatible with any other operating voltages. With solder terminals for 0.14 to 0.5 mm² conductor cross-sections. Cable outer diameter: 4.0 to 7.5 mm. Cable gland: Pg 7. Degree of protection to IEC 60529: IP 65. Contact resistance: max. 4.0 mohm. Degree of soiling: 3. Contacts: fork spring, type GO 6.. FAV M with multipoint contacts.) Contact finish: tin. Contact block material: PA. Housing material: PA, black. Combustibility to UL 94 V-1. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.

Technical attributes (type number of poles, rated voltage): GO 60 WF, 6-pole, 250 V AC/DC

Technical specifications
Connection Lötanschluss
Version Kupplung
Design abgewinkelt
Colour schwarz
Cable diameter 4 bis 7,5 mm
Cable cross-section 0,14-0,5 mm²
Assembly Kabelmontage
Rated voltage IEC 50 V
Rated voltage UL/CSA 50 V
Rated current IEC 6 A
Rated current UL/CSA 6 A
Switch illuminated No
Power switch available No
Pin number 6-polig
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes