932512106 | Hirschmann Automation and Control
Plug, 5 pole, PCB mounting, crimp connection, 1.0 mm², gray, 932512106
Miniature Connector, 5-pole + PE, type Hirschmann STAS../STAK.
With crimp terminals for max. 1.0 mm² conductors; Contacts: CuZn, silver-plated. Housing: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/6.0 A AC. Contact resistance: 10 mohm. Pin diameter: 1.6 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 8.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL. The miniature connectors are supplied in bare state, each with 6 contact elements. Certifications: VDE, SEV.
Surface-mount Connector, type STASAP 5.
Type: STASAP 5, surface-mount connector
Connection | Crimpanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | grau | |
Cable diameter | 8 bis 10 mm | |
Cable cross-section | 1,0 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 5-polig | |
Pin temperature | 90 °C |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |