932533106 | Hirschmann Automation and Control

Jack, 4 pole, cable assembly, screw connection, 1.5 mm², gray, 932533106

Order No.: 40F560
EAN: 4099889861280
MPN:
932533106
STAK 4
Series: STAK
932533106 Hirschmann Automation and Control Device Connectors Image 1
932533106 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 134 pcs.
Leadtime: 19 Weeks **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.2939 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
500 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial Connector, 4-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors up to max. 1.5 mm²; Contacts: CuZn, tinned. Housing: PA, gray. Contact block: PA, black. Rated voltage: 250 VAC/400 VDC. Rated current: 10 AUC. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Power gland, type STAS/STAK: M16 x 1.5/Pg 11. Cable diameter: 6.0 to 10 mm. Operating temperatures: - 30 to +90 °C. Certifications: VDE, SEV.

Cable jacks, type STAK 4.

Technical attributes (type, housing color): STAK 4, gray

Technical specifications
Connection Schraubanschluss
Version Kupplung
Design gerade
Colour grau
Cable diameter 6 bis 10 mm
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 400 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Switch illuminated No
Power switch available No
Pin number 4-polig
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei