932669100 | Hirschmann Automation and Control
Panel plug, 6 pole, screw mounting, solder connection, black, 932669100
Unit Price (€ / pc.)
6.4379 € *
Available: 200 pcs.
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.6763 €
100 pcs.
4.9742 €
250 pcs.
4.7838 €
1000 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 932669100, HIRSCHMA
Cable plug, GO 6 FAV M black.
Features
- Surface mounted connector with flange with solder contacts
- Housing material: PA
- Pollution degree: 3
- Protection degree: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 6 pole | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Rated voltage IEC | 50 V | |
| Rated voltage UL/CSA | 50 V | |
| Rated current IEC | 6 A | |
| Rated current UL/CSA | 6 A | |
| Pin temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |